39 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31CG390G50NT

DigiKey Part Number
4713-GMC31CG390G50NTTR-ND - Tape & Reel (TR)
4713-GMC31CG390G50NTCT-ND - Cut Tape (CT)
4713-GMC31CG390G50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31CG390G50NT
Description
CAP1206 COG 39PF 2% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
39 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±2%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1206A390GXAPW1BCVishay Vitramon14.917720-VJ1206A390GXAPW1BCCT-NDkr.2.47000Parametric Equivalent
In-Stock: 3.990
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.85000kr.2.85
10kr.1.73100kr.17.31
50kr.1.28960kr.64.48
100kr.1.15320kr.115.32
500kr.0.92462kr.462.31
1.000kr.0.85400kr.854.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.74814kr.2,992.56
8.000kr.0.70880kr.5,670.40
12.000kr.0.68911kr.8,269.32
20.000kr.0.66727kr.13,345.40
28.000kr.0.65451kr.18,326.28
40.000kr.0.64222kr.25,688.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.85000
Unit Price with VAT:kr.3.56250