
GMC21CG390F100NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG390F100NTTR-ND - Tape & Reel (TR) 4713-GMC21CG390F100NTCT-ND - Cut Tape (CT) 4713-GMC21CG390F100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG390F100NT |
Description | CAP0805 COG 39PF 1% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.36000 | kr.3.36 |
| 10 | kr.2.06700 | kr.20.67 |
| 50 | kr.1.55200 | kr.77.60 |
| 100 | kr.1.39480 | kr.139.48 |
| 500 | kr.1.12864 | kr.564.32 |
| 1.000 | kr.1.04661 | kr.1,046.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.92344 | kr.3,693.76 |
| 8.000 | kr.0.87769 | kr.7,021.52 |
| 12.000 | kr.0.85477 | kr.10,257.24 |
| 20.000 | kr.0.82936 | kr.16,587.20 |
| 28.000 | kr.0.81451 | kr.22,806.28 |
| 40.000 | kr.0.80023 | kr.32,009.20 |
| Unit Price without VAT: | kr.3.36000 |
|---|---|
| Unit Price with VAT: | kr.4.20000 |

