0.033 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10X7R333K25NT

DigiKey Part Number
4713-GMC10X7R333K25NTTR-ND - Tape & Reel (TR)
4713-GMC10X7R333K25NTCT-ND - Cut Tape (CT)
4713-GMC10X7R333K25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10X7R333K25NT
Description
CAP0603 X7R .033UF 10% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
885012206068Würth Elektronik2.404732-7986-1-NDkr.0.63000Parametric Equivalent
In-Stock: 3.755
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.21600kr.2.16
50kr.0.14580kr.7.29
100kr.0.12430kr.12.43
500kr.0.08876kr.44.38
1.000kr.0.07798kr.77.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.06180kr.247.20
8.000kr.0.05582kr.446.56
12.000kr.0.05282kr.633.84
20.000kr.0.04952kr.990.40
28.000kr.0.04758kr.1,332.24
40.000kr.0.04572kr.1,828.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750