
GMC10X7R151K50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X7R151K50NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R151K50NTCT-ND - Cut Tape (CT) 4713-GMC10X7R151K50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R151K50NT |
Description | CAP0603 X7R 150PF 10% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.20500 | kr.2.05 |
| 50 | kr.0.13700 | kr.6.85 |
| 100 | kr.0.11650 | kr.11.65 |
| 500 | kr.0.08308 | kr.41.54 |
| 1.000 | kr.0.07277 | kr.72.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.05747 | kr.229.88 |
| 8.000 | kr.0.05182 | kr.414.56 |
| 12.000 | kr.0.04900 | kr.588.00 |
| 20.000 | kr.0.04587 | kr.917.40 |
| 28.000 | kr.0.04404 | kr.1,233.12 |
| 40.000 | kr.0.04228 | kr.1,691.20 |
| 48.000 | kr.0.04145 | kr.1,989.60 |
| 96.000 | kr.0.03865 | kr.3,710.40 |
| 100.000 | kr.0.03850 | kr.3,850.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

