
GMC10X5R105K25NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X5R105K25NTTR-ND - Tape & Reel (TR) 4713-GMC10X5R105K25NTCT-ND - Cut Tape (CT) 4713-GMC10X5R105K25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X5R105K25NT |
Description | CAP0603 X5R 1UF 10% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.25400 | kr.2.54 |
| 50 | kr.0.17380 | kr.8.69 |
| 100 | kr.0.14960 | kr.14.96 |
| 500 | kr.0.10778 | kr.53.89 |
| 1.000 | kr.0.09497 | kr.94.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.07595 | kr.303.80 |
| 8.000 | kr.0.06892 | kr.551.36 |
| 12.000 | kr.0.06540 | kr.784.80 |
| 20.000 | kr.0.06150 | kr.1,230.00 |
| 28.000 | kr.0.05922 | kr.1,658.16 |
| 40.000 | kr.0.05703 | kr.2,281.20 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

