
GMC10CG5R0B50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG5R0B50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG5R0B50NTCT-ND - Cut Tape (CT) 4713-GMC10CG5R0B50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG5R0B50NT |
Description | CAP0603 COG 5PF .1PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.33900 | kr.3.39 |
| 50 | kr.0.23560 | kr.11.78 |
| 100 | kr.0.20290 | kr.20.29 |
| 500 | kr.0.14848 | kr.74.24 |
| 1.000 | kr.0.13184 | kr.131.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.10693 | kr.427.72 |
| 8.000 | kr.0.09770 | kr.781.60 |
| 12.000 | kr.0.09309 | kr.1,117.08 |
| 20.000 | kr.0.08799 | kr.1,759.80 |
| 28.000 | kr.0.08500 | kr.2,380.00 |
| 40.000 | kr.0.08213 | kr.3,285.20 |
| 48.000 | kr.0.08077 | kr.3,876.96 |
| 96.000 | kr.0.07620 | kr.7,315.20 |
| 100.000 | kr.0.07596 | kr.7,596.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

