
GMC10CG160G50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG160G50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG160G50NTCT-ND - Cut Tape (CT) 4713-GMC10CG160G50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG160G50NT |
Description | CAP0603 COG 16PF 2% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.52500 | kr.5.25 |
| 50 | kr.0.36600 | kr.18.30 |
| 100 | kr.0.31870 | kr.31.87 |
| 500 | kr.0.23872 | kr.119.36 |
| 1.000 | kr.0.21421 | kr.214.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.17752 | kr.710.08 |
| 8.000 | kr.0.16391 | kr.1,311.28 |
| 12.000 | kr.0.15710 | kr.1,885.20 |
| 20.000 | kr.0.14956 | kr.2,991.20 |
| 28.000 | kr.0.14515 | kr.4,064.20 |
| 40.000 | kr.0.14091 | kr.5,636.40 |
| 48.000 | kr.0.13890 | kr.6,667.20 |
| 96.000 | kr.0.13214 | kr.12,685.44 |
| 100.000 | kr.0.13178 | kr.13,178.00 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

