15 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG150G50NT

DigiKey Part Number
4713-GMC10CG150G50NTTR-ND - Tape & Reel (TR)
4713-GMC10CG150G50NTCT-ND - Cut Tape (CT)
4713-GMC10CG150G50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG150G50NT
Description
CAP0603 COG 15PF 2% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
15 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±2%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GMC10CG150G50NTDCal-Chip Electronics, Inc.10.0004713-GMC10CG150G50NTDCT-NDkr.0.12000Parametric Equivalent
C0603C150G5GACTUKEMET29.488399-C0603C150G5GACTUCT-NDkr.0.49000Parametric Equivalent
CC0603GRNPO9BN150YAGEO21.262311-3920-1-NDkr.0.10000Parametric Equivalent
GRM1885C1H150GA01DMurata Electronics23.902490-11441-1-NDkr.0.13000Parametric Equivalent
VJ0603A150GXACW1BCVishay Vitramon4.344720-VJ0603A150GXACW1BCCT-NDkr.0.12000Parametric Equivalent
In-Stock: 3.900
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.57700kr.5.77
50kr.0.40700kr.20.35
100kr.0.35440kr.35.44
500kr.0.26742kr.133.71
1.000kr.0.24054kr.240.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.20042kr.801.68
8.000kr.0.18554kr.1,484.32
12.000kr.0.17809kr.2,137.08
20.000kr.0.16984kr.3,396.80
28.000kr.0.16501kr.4,620.28
40.000kr.0.16037kr.6,414.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250