CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG1R3C50NT

DigiKey Part Number
4713-GMC04CG1R3C50NTTR-ND - Tape & Reel (TR)
4713-GMC04CG1R3C50NTCT-ND - Cut Tape (CT)
4713-GMC04CG1R3C50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG1R3C50NT
Description
CAP0402 COG 1.3PF .25PF 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.17900kr.1.79
50kr.0.12040kr.6.02
100kr.0.10240kr.10.24
500kr.0.07244kr.36.22
1.000kr.0.06330kr.63.30
2.500kr.0.05371kr.134.28
5.000kr.0.04796kr.239.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.04323kr.432.30
20.000kr.0.03935kr.787.00
30.000kr.0.03741kr.1,122.30
50.000kr.0.03526kr.1,763.00
70.000kr.0.03401kr.2,380.70
100.000kr.0.03280kr.3,280.00
120.000kr.0.03223kr.3,867.60
240.000kr.0.03031kr.7,274.40
250.000kr.0.03020kr.7,550.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000