12 pF ±1% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02CG120F50NT

DigiKey Part Number
4713-GMC02CG120F50NTTR-ND - Tape & Reel (TR)
4713-GMC02CG120F50NTCT-ND - Cut Tape (CT)
4713-GMC02CG120F50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02CG120F50NT
Description
CAP0201 COG 12PF 1% 50V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12 pF ±1% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±1%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.20500kr.2.05
50kr.0.13980kr.6.99
100kr.0.11860kr.11.86
500kr.0.08462kr.42.31
1.000kr.0.07423kr.74.23
2.500kr.0.06325kr.158.12
5.000kr.0.05669kr.283.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.04860kr.729.00
30.000kr.0.04464kr.1,339.20
45.000kr.0.04266kr.1,919.70
75.000kr.0.04047kr.3,035.25
105.000kr.0.03919kr.4,114.95
150.000kr.0.03796kr.5,694.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000