
CHV0805N500680GCT | |
|---|---|
DigiKey Part Number | 4713-CHV0805N500680GCTTR-ND - Tape & Reel (TR) 4713-CHV0805N500680GCT-ND - Cut Tape (CT) 4713-CHV0805N500680GCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV0805N500680GCT |
Description | HVCAP0805 COG 68PF 2% 500V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±2% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.22000 | kr.4.22 |
| 10 | kr.2.63700 | kr.26.37 |
| 50 | kr.2.00840 | kr.100.42 |
| 100 | kr.1.81440 | kr.181.44 |
| 500 | kr.1.48698 | kr.743.49 |
| 1.000 | kr.1.38579 | kr.1,385.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.23400 | kr.4,936.00 |
| 8.000 | kr.1.17759 | kr.9,420.72 |
| 12.000 | kr.1.14933 | kr.13,791.96 |
| 20.000 | kr.1.11800 | kr.22,360.00 |
| 28.000 | kr.1.09968 | kr.30,791.04 |
| 40.000 | kr.1.08206 | kr.43,282.40 |
| 48.000 | kr.1.07371 | kr.51,538.08 |
| Unit Price without VAT: | kr.4.22000 |
|---|---|
| Unit Price with VAT: | kr.5.27500 |

