
CAS04F4302CT | |
|---|---|
DigiKey Part Number | 4713-CAS04F4302CTTR-ND - Tape & Reel (TR) 4713-CAS04F4302CT-ND - Cut Tape (CT) 4713-CAS04F4302CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS04F4302CT |
Description | ANTISULF RES0402 1% 43.0K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 43 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.46300 | kr.4.63 |
| 25 | kr.0.35760 | kr.8.94 |
| 50 | kr.0.29920 | kr.14.96 |
| 100 | kr.0.25420 | kr.25.42 |
| 250 | kr.0.20844 | kr.52.11 |
| 500 | kr.0.18234 | kr.91.17 |
| 1.000 | kr.0.16167 | kr.161.67 |
| 5.000 | kr.0.12877 | kr.643.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.11920 | kr.1,192.00 |
| 20.000 | kr.0.11159 | kr.2,231.80 |
| 30.000 | kr.0.10789 | kr.3,236.70 |
| 50.000 | kr.0.10387 | kr.5,193.50 |
| 70.000 | kr.0.10158 | kr.7,110.60 |
| 100.000 | kr.0.09940 | kr.9,940.00 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

