



SDS004 | |
|---|---|
DigiKey Part Number | CKN9484-ND |
Manufacturer | |
Manufacturer Product Number | SDS004 |
Description | SWITCH DETECT SPST-NO 100MA 12V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SDS004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Overtravel Plunger | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | SMD (SMT) Tab | |
Ingress Protection | - | |
Features | - | |
Operating Force | 75gf | |
Release Force | - | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | 0.079" (2.0mm) | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.71000 | kr.8.71 |
| 10 | kr.7.37200 | kr.73.72 |
| 25 | kr.6.85000 | kr.171.25 |
| 100 | kr.6.10230 | kr.610.23 |
| 250 | kr.5.65560 | kr.1,413.90 |
| 500 | kr.5.34706 | kr.2,673.53 |
| 1.000 | kr.5.06570 | kr.5,065.70 |
| 2.700 | kr.4.71087 | kr.12,719.35 |
| 5.400 | kr.4.49610 | kr.24,278.94 |
| Unit Price without VAT: | kr.8.71000 |
|---|---|
| Unit Price with VAT: | kr.10.88750 |


