
PTS636SMG25SMTR LFS | |
|---|---|
DigiKey Part Number | CKN12323-2-ND - Tape & Reel (TR) CKN12323-1-ND - Cut Tape (CT) CKN12323-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS636SMG25SMTR LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PTS636SMG25SMTR LFS Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.00mm x 3.50mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 180gf |
Circuit SPST-NO | Ingress Protection IP40 |
Switch Function Off-Mom | Operating Temperature -40°C ~ 90°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Rectangular Button | Mechanical Life 70,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 2.50mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTS636SM25SMTR LFS | C&K | 43.601 | CKN12321-1-ND | kr.1.79000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 |
| 10 | kr.1.36500 | kr.13.65 |
| 25 | kr.1.27960 | kr.31.99 |
| 100 | kr.1.14740 | kr.114.74 |
| 250 | kr.1.06408 | kr.266.02 |
| 500 | kr.1.00420 | kr.502.10 |
| 1.000 | kr.0.94785 | kr.947.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.85849 | kr.2,575.47 |
| Unit Price without VAT: | kr.1.54000 |
|---|---|
| Unit Price with VAT: | kr.1.92500 |




