
ITS13FR3NSR | |
|---|---|
DigiKey Part Number | ITS13FR3NSR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ITS13FR3NSR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Termination Style SMD (SMT) Tab |
Mfr | Outline 6.70mm x 4.00mm |
Series | Illumination Illuminated |
Packaging Tape & Reel (TR) | Illumination Type, Color LED, Green/Red |
Part Status Active | Illumination Voltage (Nominal) 2.5 VDC |
Circuit SPST-NO | Operating Force 220gf |
Switch Function Off-Mom | Operating Temperature -25°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Polyamide (PA), Nylon |
Actuator Type Plunger for Cap | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 50,000 Cycles |
Actuator Orientation Side Actuated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.28.02096 | kr.140,104.80 |
| Unit Price without VAT: | kr.28.02096 |
|---|---|
| Unit Price with VAT: | kr.35.02620 |

