
TPAL0220F33R0K9 | |
|---|---|
DigiKey Part Number | 4506-TPAL0220F33R0K9-ND |
Manufacturer | |
Manufacturer Product Number | TPAL0220F33R0K9 |
Description | RES 33 OHMS 35W 1% TO220 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 35W Through Hole Resistor TO-220-2 Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-220 |
Resistance | Size / Dimension 0.398" L x 0.177" W (10.10mm x 4.50mm) |
Tolerance | Height - Seated (Max) 0.772" (19.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.88000 | kr.22.88 |
| 10 | kr.16.69200 | kr.166.92 |
| 25 | kr.15.28920 | kr.382.23 |
| 50 | kr.14.47380 | kr.723.69 |
| 100 | kr.13.82570 | kr.1,382.57 |
| 250 | kr.13.16792 | kr.3,291.98 |
| 500 | kr.12.78628 | kr.6,393.14 |
| 1.000 | kr.12.48232 | kr.12,482.32 |
| 5.000 | kr.11.99399 | kr.59,969.95 |
| Unit Price without VAT: | kr.22.88000 |
|---|---|
| Unit Price with VAT: | kr.28.60000 |

