
PXP4012/06P | |
|---|---|
DigiKey Part Number | 708-PXP4012/06P-ND |
Manufacturer | |
Manufacturer Product Number | PXP4012/06P |
Description | FRONT PANEL MOUNTING CONNECTOR - |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6 (Power) Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 (Power) | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 8A | |
Voltage Rating | 320VAC/DC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 120°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polybutylene Terephthalate (PBT), Polycarbonate (PC) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.106.88000 | kr.106.88 |
| 10 | kr.90.81000 | kr.908.10 |
| 25 | kr.85.12200 | kr.2,128.05 |
| 50 | kr.81.05840 | kr.4,052.92 |
| 100 | kr.77.19100 | kr.7,719.10 |
| 250 | kr.72.36228 | kr.18,090.57 |
| 500 | kr.68.91232 | kr.34,456.16 |
| Unit Price without VAT: | kr.106.88000 |
|---|---|
| Unit Price with VAT: | kr.133.60000 |


