
HEDS-5540#A04 | |
|---|---|
DigiKey Part Number | HEDS-5540#A04-ND |
Manufacturer | |
Manufacturer Product Number | HEDS-5540#A04 |
Description | ENC OPTICAL QUAD VERT TERMNL PIN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 500 Quadrature with Index (Incremental) Vertical |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer Broadcom Limited | Actuator Type 5/32" Open Center |
Series | Detent No |
Packaging Bulk | Built in Switch No |
Part Status Active | Mounting Type Chassis Mount, Motors |
DigiKey Programmable Not Verified | Orientation Vertical |
Encoder Type Optical | Termination Style Terminal Pins |
Output Type Quadrature with Index (Incremental) | Base Product Number |
Pulses per Revolution 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.338.95440 | kr.33,895.44 |
| Unit Price without VAT: | kr.338.95440 |
|---|---|
| Unit Price with VAT: | kr.423.69300 |


