


HCNR201-050E | |
|---|---|
DigiKey Part Number | 516-2379-5-ND |
Manufacturer | |
Manufacturer Product Number | HCNR201-050E |
Description | OPTOISOLTR 5KV 1CH PHVOLT 8-DIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Photovoltaic, Linearized Output 5000Vrms 1 Channel 8-DIP |
Datasheet | Datasheet |
Category | Output Type Photovoltaic, Linearized |
Manufacturer Broadcom Limited | Voltage - Forward (Vf) (Typ) 1.6V |
Packaging Tube | Current - DC Forward (If) (Max) 25 mA |
Part Status Active | Operating Temperature -55°C ~ 100°C |
Number of Channels 1 | Mounting Type Through Hole |
Voltage - Isolation 5000Vrms | Package / Case 8-DIP (0.400", 10.16mm) |
Current Transfer Ratio (Min) 0.36% @ 10mA | Supplier Device Package 8-DIP |
Current Transfer Ratio (Max) 0.72% @ 10mA | Base Product Number |
Input Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.10000 | kr.39.10 |
| 42 | kr.25.36833 | kr.1,065.47 |
| 126 | kr.23.12786 | kr.2,914.11 |
| 504 | kr.21.02200 | kr.10,595.09 |
| 1.008 | kr.20.20479 | kr.20,366.43 |
| 2.016 | kr.19.51381 | kr.39,339.84 |
| Unit Price without VAT: | kr.39.10000 |
|---|---|
| Unit Price with VAT: | kr.48.87500 |

