AEMD-CY1R-12002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AEMD-CY1R-12002

DigiKey Part Number
516-AEMD-CY1R-12002TR-ND - Tape & Reel (TR)
516-AEMD-CY1R-12002CT-ND - Cut Tape (CT)
516-AEMD-CY1R-12002DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AEMD-CY1R-12002
Description
LED WHITE SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
White LED Indication - Discrete 2.9V 3-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
-
Lens Transparency
-
Millicandela Rating
-
Lens Style
Round with Domed Top
Lens Size
3.90mm Dia
Voltage - Forward (Vf) (Typ)
2.9V
Current - Test
20mA
Viewing Angle
18°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
3-SMD, Gull Wing
Supplier Device Package
-
Size / Dimension
4.20mm L x 4.20mm W
Height (Max)
7.70mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.653
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.34000kr.9.34
10kr.6.61800kr.66.18
100kr.4.97280kr.497.28
500kr.4.24448kr.2,122.24
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.00653kr.4,006.53
2.000kr.3.80477kr.7,609.54
3.000kr.3.70138kr.11,104.14
5.000kr.3.58465kr.17,923.25
7.000kr.3.51526kr.24,606.82
10.000kr.3.44762kr.34,476.20
Manufacturers Standard Package
Unit Price without VAT:kr.9.34000
Unit Price with VAT:kr.11.67500