Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BXRH-30G0600-B-83 | |
|---|---|
DigiKey Part Number | 976-BXRH-30G0600-B-83-ND |
Manufacturer | |
Manufacturer Product Number | BXRH-30G0600-B-83 |
Description | LED COB V4 HD WARM WHT SQ 3000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 V4 HD LED Array White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 18.3V |
Series | Lumens/Watt @ Current - Test 110 lm/W |
Packaging Tube | Current - Max 600mA |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 12.50mm L x 12.50mm W |
CCT (K) 3000K 3-Step MacAdam Ellipse | Height 1.63mm |
Configuration Square | Light Emitting Surface (LES) 4.80mm Dia |
Luminous Flux @ Current/Temperature 705lm (Typ) | Lens Type Flat |
Current - Test 350mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRE-30S0801-D-72 | Bridgelux | 0 | 976-BXRE-30S0801-D-72-ND | kr.14.15722 | Parametric Equivalent |
| BXRE-30S0801-D-73 | Bridgelux | 154 | 976-BXRE-30S0801-D-73-ND | kr.27.39000 | Parametric Equivalent |
| BXRH-27G0600-B-83 | Bridgelux | 265 | 976-BXRH-27G0600-B-83-ND | kr.14.84000 | Parametric Equivalent |
| BXRH-30H0600-B-83 | Bridgelux | 0 | 976-BXRH-30H0600-B-83-ND | kr.14.84000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.84000 | kr.14.84 |
| 10 | kr.10.67000 | kr.106.70 |
| 100 | kr.8.19060 | kr.819.06 |
| 500 | kr.7.09724 | kr.3,548.62 |
| 1.000 | kr.6.74062 | kr.6,740.62 |
| 2.000 | kr.6.43856 | kr.12,877.12 |
| 5.000 | kr.6.10934 | kr.30,546.70 |
| 10.000 | kr.5.90453 | kr.59,045.30 |
| Unit Price without VAT: | kr.14.84000 |
|---|---|
| Unit Price with VAT: | kr.18.55000 |





