Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BXRC-50C2001-D-84-SE | |
|---|---|
DigiKey Part Number | 976-BXRC-50C2001-D-84-SE-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-50C2001-D-84-SE |
Description | VERO SE 13D COOL WHITE LED ARRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 Vero® SE 13 Array White, Cool Round |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 30.2V |
Series | Lumens/Watt @ Current - Test 173 lm/W |
Packaging Tray | Current - Max 1.25A |
Part Status Active | CRI (Color Rendering Index) 70 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Cool | Features Dimming |
CCT (K) 5000K 4-Step MacAdam Ellipse | Size / Dimension 36.20mm Dia |
Configuration Round | Height 3.60mm |
Luminous Flux @ Current/Temperature 2097lm (Typ) | Light Emitting Surface (LES) 13.30mm Dia |
Current - Test 400mA | Lens Type Flat |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRC-50C2001-D-83-SE | Bridgelux | 0 | 976-BXRC-50C2001-D-83-SE-ND | kr.33.29390 | Parametric Equivalent |
| BXRC-50E2001-D-83-SE | Bridgelux | 0 | 976-BXRC-50E2001-D-83-SE-ND | kr.33.29390 | Parametric Equivalent |
| BXRC-50E2001-D-84-SE | Bridgelux | 0 | 976-BXRC-50E2001-D-84-SE-ND | kr.31.82935 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.30.41205 | kr.6,082.41 |
| Unit Price without VAT: | kr.30.41205 |
|---|---|
| Unit Price with VAT: | kr.38.01506 |

