
BXRC-50C1000-B-24 | |
|---|---|
DigiKey Part Number | 976-1276-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-50C1000-B-24 |
Description | LED COB VERO WHT STARBRD 5000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Vero® 10 Array White, Cool Starboard |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 26.5V |
Manufacturer Bridgelux | Lumens/Watt @ Current - Test 148 lm/W |
Series | Current - Max 700mA |
Packaging Tray | CRI (Color Rendering Index) 70 |
Part Status Obsolete | Viewing Angle 120° |
Type Chip On Board (COB) | Features With Connector |
Color White, Cool | Size / Dimension 20.00mm Dia |
CCT (K) 5000K 4-Step MacAdam Ellipse | Height 1.90mm |
Configuration Starboard | Light Emitting Surface (LES) 9.90mm Dia |
Luminous Flux @ Current/Temperature 1373lm (Typ) | Lens Type Flat |
Current - Test 350mA | Base Product Number |
Temperature - Test 25°C |















