
BXRC-30G4000-B-73 | |
|---|---|
DigiKey Part Number | 976-1412-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-30G4000-B-73 |
Description | LED COB VERO 18 WM WH RND 3000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 7 Vero® 18 Array White, Warm Round |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 33.9V |
Series | Lumens/Watt @ Current - Test 123 lm/W |
Packaging Tray | Current - Max 1.8A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Features With Connector |
Color White, Warm | Size / Dimension 36.20mm Dia |
CCT (K) 3000K 3-Step MacAdam Ellipse | Height 1.90mm |
Configuration Round | Light Emitting Surface (LES) 18.40mm Dia |
Luminous Flux @ Current/Temperature 3745lm (Typ) | Lens Type Flat |
Current - Test 900mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRC-27G4000-B-73 | Bridgelux | 32 | 976-1658-ND | kr.58.45000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.58.45000 | kr.58.45 |
| 50 | kr.56.35240 | kr.2,817.62 |
| 100 | kr.52.17820 | kr.5,217.82 |
| Unit Price without VAT: | kr.58.45000 |
|---|---|
| Unit Price with VAT: | kr.73.06250 |


