White, Transparent Self Laminating Label 1.00" W x 1.44" L (25.4mm x 36.6mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White, Transparent Self Laminating Label 1.00" W x 1.44" L (25.4mm x 36.6mm)
THT-74-427-5-SC
THT-26-427-.5-SC

THT-9-427-2.5-SC

DigiKey Part Number
2267-THT-9-427-2.5-SC-ND
Manufacturer
Manufacturer Product Number
THT-9-427-2.5-SC
Description
LABEL 1.437" HX1"W WHT 1=2500PCS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
White, Transparent Self Laminating Label 1.00" W x 1.44" L (25.4mm x 36.6mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
White, Transparent
Manufacturer
Brady Corporation
Material
Vinyl
Packaging
Bulk
For Use With/Related Products
BBP®11 Printer, BBP®12 Printer, 1" Thermal Transfer Printer
Part Status
Active
Operating Temperature
-70°C ~ 60°C
Label Type
Self Laminating
Base Product Number
Label Size
1.00" W x 1.44" L (25.4mm x 36.6mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,952.66000kr.1,952.66
Manufacturers Standard Package
Unit Price without VAT:kr.1,952.66000
Unit Price with VAT:kr.2,440.82500