


THT-9-417-10 | |
|---|---|
DigiKey Part Number | 2267-THT-9-417-10-ND |
Manufacturer | |
Manufacturer Product Number | THT-9-417-10 |
Description | LABEL, 1.437 IN H X 1 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White, Transparent Self Laminating Label 1.00" W x 1.44" L (25.4mm x 36.6mm) |
Datasheet | Datasheet |
Category | Label Type Self Laminating |
Manufacturer Brady Corporation | Label Size 1.00" W x 1.44" L (25.4mm x 36.6mm) |
Series | Color White, Transparent |
Packaging Bulk | Material Vinyl |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6,111.70000 | kr.6,111.70 |
| Unit Price without VAT: | kr.6,111.70000 |
|---|---|
| Unit Price with VAT: | kr.7,639.62500 |

