
THT-38-797-10 | |
|---|---|
DigiKey Part Number | 2267-THT-38-797-10-ND |
Manufacturer | |
Manufacturer Product Number | THT-38-797-10 |
Description | LABEL 0.37"H X 0.37"W 1=10000LBL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyimide White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | A8500 | |
Applications | Cable and Wire Management | |
Color - Background | White | |
Length | 0.375" (9.53mm) | |
Width | 0.375" (9.52mm) | |
Diameter - Label | - | |
Location | Indoor | |
Material - Body | Polyimide | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,385.54000 | kr.3,385.54 |
| Unit Price without VAT: | kr.3,385.54000 |
|---|---|
| Unit Price with VAT: | kr.4,231.92500 |

