MFR Recommended




THT-38-727-10 | |
|---|---|
DigiKey Part Number | 2267-THT-38-727-10-ND |
Manufacturer | |
Manufacturer Product Number | THT-38-727-10 |
Description | LABEL 0.375" HX0.375"W 1=10KPCS |
Customer Reference | |
Detailed Description | Die Cut Polyamide (PA) White |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Die Cut | |
Printer Name | BBP®81, BRADY IP® Series Label Printer, i5100, i7100 Brady Printer, BRADYPRINTER PR Plus Series Label Printer, THT 3" Core Printer | |
Applications | Electronic Labeling | |
Color - Background | White | |
Length | 0.375" (9.53mm) | |
Width | 0.375" (9.53mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyamide (PA) | |
Base Product Number |


