



THT-17-402-5.2 | |
|---|---|
DigiKey Part Number | 2267-THT-17-402-5.2-ND |
Manufacturer | |
Manufacturer Product Number | THT-17-402-5.2 |
Description | LABEL, 1 IN H X 2 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Paper White |
Datasheet | Datasheet |
Category | Color - Background White |
Manufacturer Brady Corporation | Length 2.000" (50.80mm) |
Series | Width 1.000" (25.40mm) |
Packaging Bulk | Location Indoor |
Part Status Active | Material - Body Paper |
Label Type Die Cut | For Use With/Related Products Thermal Transfer Printer |
Printer Name BBP81, i5100, i7100, IP Series, PR Plus, THT 3" Core Printers, R6100 | Base Product Number |
Applications General |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.250.37000 | kr.250.37 |
| Unit Price without VAT: | kr.250.37000 |
|---|---|
| Unit Price with VAT: | kr.312.96250 |

