



THT-1-719-10 | |
|---|---|
DigiKey Part Number | 2267-THT-1-719-10-ND |
Manufacturer | |
Manufacturer Product Number | THT-1-719-10 |
Description | LABEL 0.25"HX0.75"W WH 1=10KPCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyamide (PA) White |
Datasheet | Datasheet |
Category | Applications Electronic Labeling |
Manufacturer Brady Corporation | Color - Background White |
Series | Length 0.750" (19.05mm) |
Packaging Bulk | Width 0.250" (6.35mm) |
Part Status Active | Material - Body Polyamide (PA) |
Label Type Die Cut | Base Product Number |
Printer Name BBP®81, BRADY IP® Series Label Printer, i5100, i7100 Brady Printer, BRADYPRINTER PR Plus Series Label Printer, THT 3" Core Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4,761.28000 | kr.4,761.28 |
| Unit Price without VAT: | kr.4,761.28000 |
|---|---|
| Unit Price with VAT: | kr.5,951.60000 |











