



PS-500-2-WT | |
|---|---|
DigiKey Part Number | 2267-PS-500-2-WT-ND |
Manufacturer | |
Manufacturer Product Number | PS-500-2-WT |
Description | SLEEVE, 0.5" DIA X 2" W 1=500PCS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 2.00" W x 0.50" Dia (50.8mm x 12.7mm); Cable O.D. 0.19" ~ 0.45" (4.8mm ~ 11.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 2.00" W x 0.50" Dia (50.8mm x 12.7mm); Cable O.D. 0.19" ~ 0.45" (4.8mm ~ 11.4mm) | |
Color | White | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5,508.24000 | kr.5,508.24 |
| Unit Price without VAT: | kr.5,508.24000 |
|---|---|
| Unit Price with VAT: | kr.6,885.30000 |




