



M6-167-593-YL | |
|---|---|
DigiKey Part Number | 2267-M6-167-593-YL-ND |
Manufacturer | |
Manufacturer Product Number | M6-167-593-YL |
Description | LABEL 1.5X1.2 POLYESTER YL 100 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) Yellow |
Datasheet | Datasheet |
Category | Applications General |
Manufacturer Brady Corporation | Color - Background Yellow |
Series | Length 1.500" (38.10mm) |
Packaging Box | Width 1.200" (30.48mm) |
Part Status Active | Location Outdoor |
Label Type Die Cut | Material - Body Polyester (PET) |
Printer Name BMP61, BMP71, M610, M611, M710, M61-R6010, M7-R6000 | For Use With/Related Products Thermal Transfer Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.976.30000 | kr.976.30 |
| Unit Price without VAT: | kr.976.30000 |
|---|---|
| Unit Price with VAT: | kr.1,220.37500 |

