
M21-7-423 | |
|---|---|
DigiKey Part Number | 2267-M21-7-423-ND |
Manufacturer | |
Manufacturer Product Number | M21-7-423 |
Description | POLYESTER LABELS 0.5X0.75" 1=140 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) Black, White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | M210, M210 LAB, M211 | |
Applications | General | |
Color - Background | Black, White | |
Length | 0.750" (19.05mm) 3/4" | |
Width | 0.500" (12.70mm) | |
Diameter - Label | - | |
Location | Indoor/Outdoor | |
Material - Body | Polyester (PET) | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.189.57000 | kr.189.57 |
| Unit Price without VAT: | kr.189.57000 |
|---|---|
| Unit Price with VAT: | kr.236.96250 |



