
M21-136-499 | |
|---|---|
DigiKey Part Number | 2267-M21-136-499-ND |
Manufacturer | |
Manufacturer Product Number | M21-136-499 |
Description | NYLON LABELS 0.75 X 1.5" 1=91 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Die Cut Nylon Black, White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | M210, M210 LAB, M211 | |
Applications | General | |
Color - Background | Black, White | |
Length | 1.500" (38.10mm) | |
Width | 0.750" (19.05mm) | |
Diameter - Label | - | |
Location | Indoor | |
Material - Body | Nylon | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.232.78000 | kr.232.78 |
| Unit Price without VAT: | kr.232.78000 |
|---|---|
| Unit Price with VAT: | kr.290.97500 |




