
LAT-17-361-1 | |
|---|---|
DigiKey Part Number | 2267-LAT-17-361-1-ND |
Manufacturer | |
Manufacturer Product Number | LAT-17-361-1 |
Description | LABEL, 1 IN H X 1 IN W 1=1000 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) Clear, White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | - | |
Applications | Cable and Wire Management | |
Color - Background | Clear, White | |
Length | 1.000" (25.40mm) | |
Width | 1.000" (25.40mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
For Use With/Related Products | Laser Printer | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,017.54000 | kr.1,017.54 |
| Unit Price without VAT: | kr.1,017.54000 |
|---|---|
| Unit Price with VAT: | kr.1,271.92500 |

