DAT-37-292-10 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: kr.0.00000
Datasheet
DAT-37-292-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAT-37-292-10

DigiKey Part Number
2267-DAT-37-292-10-ND
Manufacturer
Manufacturer Product Number
DAT-37-292-10
Description
DAT-37-292-10
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Die Cut Vinyl, Self-Laminating White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Bulk
Part Status
Active
Label Type
Die Cut
Printer Name
R5000
Applications
Cable and Wire Management
Color - Background
White
Length
2.250" (57.15mm) 2 1/4"
Width
1.000" (25.40mm)
Diameter - Label
-
Location
Outdoor
Material - Body
Vinyl, Self-Laminating
For Use With/Related Products
Dot Matrix Printer
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.11,603.61000kr.11,603.61
Manufacturers Standard Package
Unit Price without VAT:kr.11,603.61000
Unit Price with VAT:kr.14,504.51250