Die Cut Polyester (PET) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B33-6-483

DigiKey Part Number
2267-B33-6-483-ND
Manufacturer
Manufacturer Product Number
B33-6-483
Description
B33-6-483, WHITE, 1.50" X 0.75"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Die Cut Polyester (PET) White
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
General
Manufacturer
Brady Corporation
Color - Background
White
Series
Length
1.500" (38.10mm)
Packaging
Bulk
Width
0.750" (19.05mm)
Part Status
Active
Material - Body
Polyester (PET)
Label Type
Die Cut
For Use With/Related Products
Thermal Transfer Printer
Printer Name
BBP33, i3300, i5300, B30-R6000
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,131.69000kr.1,131.69
Manufacturers Standard Package
Unit Price without VAT:kr.1,131.69000
Unit Price with VAT:kr.1,414.61250