


5050P-H | |
|---|---|
DigiKey Part Number | 2267-5050P-H-ND |
Manufacturer | |
Manufacturer Product Number | 5050P-H |
Description | 5050P-H BLK 2" GOTHIC QUIK-ALIGN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Legend (Symbol Only) No Symbol |
Manufacturer Brady Corporation | Color - Background White |
Series | Color - Legend Black |
Packaging Bulk | Length 2.000" (50.80mm) |
Part Status Active | Width 1.625" (41.28mm) |
Print Type Pre-Printed | Location Outdoor |
Language English | Material - Body Polyester (PET) |
Applications General | Mounting Type Adhesive |
Application Specifics Alpha/Numeric | Shape Rectangle |
Arrangement Text Only | Features Abrasion Resistant, Chemical Resistant, High Temperature Resistant, Low Temperature Resistant, Weather Resistant |
Legend (Text) H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.61.43000 | kr.61.43 |
| Unit Price without VAT: | kr.61.43000 |
|---|---|
| Unit Price with VAT: | kr.76.78750 |

