


5010P-C | |
|---|---|
DigiKey Part Number | 2267-5010P-C-ND |
Manufacturer | |
Manufacturer Product Number | 5010P-C |
Description | 5010P-C BLK 1" GOTHIC QUIK-ALIGN |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | English | |
Applications | General | |
Application Specifics | Alpha/Numeric | |
Arrangement | Text Only | |
Legend (Text) | C | |
Legend (Symbol Only) | No Symbol | |
Color - Background | White | |
Color - Legend | Black | |
Length | 1.750" (44.45mm) | |
Width | 0.875" (22.23mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Polyester (PET) | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Rectangle | |
Features | Abrasion Resistant, Chemical Resistant, High Temperature Resistant, Low Temperature Resistant, Weather Resistant | |
Ratings | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.53.06000 | kr.53.06 |
| Unit Price without VAT: | kr.53.06000 |
|---|---|
| Unit Price with VAT: | kr.66.32500 |

