
E300-70/2-212 | |
|---|---|
DigiKey Part Number | 5703-E300-70/2-212-ND |
Manufacturer | |
Manufacturer Product Number | E300-70/2-212 |
Description | O-RING EPDM BLACK -212 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | O-Ring EPDM Black 70 Shore A -212 |
Datasheet | Datasheet |
Category | Cross Section Shape Round |
Manufacturer Boyd Laconia, LLC | Diameter - Inside 0.859" (21.82mm) |
Series | Width / Cross Section 0.139" (3.53mm) |
Packaging Bag | Color Black |
Part Status Active | Hardness 70 Shore A |
Material EPDM | Operating Temperature -54°C ~ 149°C |
Dash Number -212 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.1.42700 | kr.14.27 |
| 25 | kr.1.35680 | kr.33.92 |
| 50 | kr.1.30860 | kr.65.43 |
| 100 | kr.1.26100 | kr.126.10 |
| 300 | kr.1.18960 | kr.356.88 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |

