
ZV30K1206201NIR1 | |
|---|---|
DigiKey Part Number | 118-ZV30K1206201NIR1TR-ND - Tape & Reel (TR) 118-ZV30K1206201NIR1CT-ND - Cut Tape (CT) 118-ZV30K1206201NIR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZV30K1206201NIR1 |
Description | VARISTOR 47V 200A 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 51.7 V |
Manufacturer Bourns Inc. | Current - Surge 200 A |
Series | Energy 1.2J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 450 pF @ 1 kHz |
Maximum AC Volts 30 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 38 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 42.3 V | Package / Case 1206 (3216 Metric) |
Varistor Voltage (Typ) 47 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.32500 | kr.13.25 |
| 25 | kr.1.17400 | kr.29.35 |
| 100 | kr.1.00870 | kr.100.87 |
| 250 | kr.0.92968 | kr.232.42 |
| 500 | kr.0.88190 | kr.440.95 |
| 1.000 | kr.0.84265 | kr.842.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.80117 | kr.2,002.93 |
| 5.000 | kr.0.77618 | kr.3,880.90 |
| 7.500 | kr.0.76367 | kr.5,727.52 |
| 12.500 | kr.0.74979 | kr.9,372.38 |
| 17.500 | kr.0.74169 | kr.12,979.57 |
| 25.000 | kr.0.73389 | kr.18,347.25 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |

