39 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZV25K0603300NIR1

DigiKey Part Number
118-ZV25K0603300NIR1TR-ND - Tape & Reel (TR)
118-ZV25K0603300NIR1CT-ND - Cut Tape (CT)
118-ZV25K0603300NIR1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZV25K0603300NIR1
Description
VARISTOR 39V 30A 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
39 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
42.9 V
Manufacturer
Bourns Inc.
Current - Surge
30 A
Series
Energy
0.1J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
165 pF @ 1 kHz
Maximum AC Volts
25 V
Operating Temperature
-55°C ~ 125°C (TA)
Maximum DC Volts
31 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
35.1 V
Package / Case
0603 (1608 Metric)
Varistor Voltage (Typ)
39 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15.673
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.69700kr.6.97
25kr.0.61120kr.15.28
100kr.0.51800kr.51.80
250kr.0.47320kr.118.30
500kr.0.44634kr.223.17
1.000kr.0.42421kr.424.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.0.39371kr.1,377.99
7.000kr.0.38091kr.2,666.37
10.500kr.0.37449kr.3,932.14
17.500kr.0.36739kr.6,429.32
24.500kr.0.36324kr.8,899.38
35.000kr.0.35924kr.12,573.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250