
ZV14K2220122NIR1 | |
|---|---|
DigiKey Part Number | 118-ZV14K2220122NIR1TR-ND - Tape & Reel (TR) 118-ZV14K2220122NIR1CT-ND - Cut Tape (CT) 118-ZV14K2220122NIR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZV14K2220122NIR1 |
Description | VARISTOR 22V 1.2KA 2220 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 24.2 V |
Manufacturer Bourns Inc. | Current - Surge 1.2 kA |
Series | Energy 6J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 9400 pF @ 1 kHz |
Maximum AC Volts 14 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 18 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 19.8 V | Package / Case 2220 (5750 Metric) |
Varistor Voltage (Typ) 22 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.88000 | kr.8.88 |
| 10 | kr.6.44800 | kr.64.48 |
| 25 | kr.5.84040 | kr.146.01 |
| 100 | kr.5.17340 | kr.517.34 |
| 250 | kr.4.85544 | kr.1,213.86 |
| 500 | kr.4.66346 | kr.2,331.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.50558 | kr.4,505.58 |
| 2.000 | kr.4.37559 | kr.8,751.18 |
| 3.000 | kr.4.31050 | kr.12,931.50 |
| 5.000 | kr.4.23838 | kr.21,191.90 |
| 7.000 | kr.4.19620 | kr.29,373.40 |
| 10.000 | kr.4.15567 | kr.41,556.70 |
| Unit Price without VAT: | kr.8.88000 |
|---|---|
| Unit Price with VAT: | kr.11.10000 |

