
ZV14K1812801NIR1HT | |
|---|---|
DigiKey Part Number | 118-ZV14K1812801NIR1HTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZV14K1812801NIR1HT |
Description | VARISTOR 22V 800A 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 V 800 A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 24.2 V |
Manufacturer Bourns Inc. | Current - Surge 800 A |
Series | Energy 2.4J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 4200 pF @ 1 kHz |
Maximum AC Volts 14 V | Operating Temperature -55°C ~ 150°C (TA) |
Maximum DC Volts 18 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 19.8 V | Package / Case 1812 (4532 Metric) |
Varistor Voltage (Typ) 22 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.2.34957 | kr.14,097.42 |
| Unit Price without VAT: | kr.2.34957 |
|---|---|
| Unit Price with VAT: | kr.2.93696 |

