
ZV11K0603300NIR1 | |
|---|---|
DigiKey Part Number | 118-ZV11K0603300NIR1TR-ND - Tape & Reel (TR) 118-ZV11K0603300NIR1CT-ND - Cut Tape (CT) 118-ZV11K0603300NIR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZV11K0603300NIR1 |
Description | VARISTOR 18V 30A 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 19.8 V |
Manufacturer Bourns Inc. | Current - Surge 30 A |
Series | Energy 0.2J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 210 pF @ 1 kHz |
Maximum AC Volts 11 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 14 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 16.2 V | Package / Case 0603 (1608 Metric) |
Varistor Voltage (Typ) 18 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.69700 | kr.6.97 |
| 25 | kr.0.61120 | kr.15.28 |
| 100 | kr.0.51800 | kr.51.80 |
| 250 | kr.0.47320 | kr.118.30 |
| 500 | kr.0.44634 | kr.223.17 |
| 1.000 | kr.0.42421 | kr.424.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.39105 | kr.1,564.20 |
| 8.000 | kr.0.37871 | kr.3,029.68 |
| 12.000 | kr.0.37254 | kr.4,470.48 |
| 20.000 | kr.0.36569 | kr.7,313.80 |
| 28.000 | kr.0.36169 | kr.10,127.32 |
| 40.000 | kr.0.35785 | kr.14,314.00 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |

