8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TISP61089QBDR-S

Digi-Key Part Number
TISP61089QBDR-S-2-ND - Tape & Reel (TR)
TISP61089QBDR-S-1-ND - Cut Tape (CT)
TISP61089QBDR-S-6-ND - Digi-Reel®
Manufacturer
Bourns Inc.
Manufacturer Product Number
TISP61089QBDR-S
Supplier
Description
THYRISTOR 170V 30A 8SOIC
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
170V Off-State Ipp TVS Thyristor 8-SOIC (0.154", 3.90mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Breakover
64V
Voltage - Off State
170V
Current - Peak Pulse (10/1000µs)
30 A
Current - Hold (Ih)
150 mA
Number of Elements
4
Capacitance
100pF
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.30.0080
California Prop 65
Warning Information
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1kr.10.41000kr.10.41
10kr.9.29200kr.92.92
100kr.7.24570kr.724.57
500kr.5.98582kr.2,992.91
1,000kr.4.72562kr.4,725.62
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500kr.4.45814kr.11,145.35
Additional Resources
AttributeDescription
Other Names
TISP61089QBDR-S-6
TISP61089QBDRS
TISP61089QBDR-S-2
TISP61089QBDR-S-1
Standard Package2,500