
BD239B-S | |
|---|---|
DigiKey Part Number | BD239B-S-ND |
Manufacturer | |
Manufacturer Product Number | BD239B-S |
Description | TRANS NPN 80V 2A TO-220 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 2 A 2 W Through Hole TO-220 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 300µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 15 @ 1A, 4V |
Packaging Tube | Power - Max 2 W |
Part Status Obsolete | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package TO-220 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 200mA, 1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N6488G | onsemi | 551 | 2N6488GOS-ND | kr.14.17000 | Similar |
| D44H11 | STMicroelectronics | 1.457 | 497-2616-5-ND | kr.16.79000 | Similar |
| TIP29BG | onsemi | 507 | TIP29BGOS-ND | kr.10.13000 | Similar |
| TIP31BG | onsemi | 961 | TIP31BGOS-ND | kr.18.08000 | Similar |
| TIP41BG | onsemi | 619 | TIP41BGOS-ND | kr.11.86000 | Similar |



