SRR4018-390Y is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: kr.4.20348
Datasheet
39 µH Shielded Drum Core, Wirewound Inductor 640 mA 540mOhm Max 1919 (4848 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR4018-390Y

DigiKey Part Number
SRR4018-390YTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SRR4018-390Y
Description
FIXED IND 39UH 640MA 540 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
39 µH Shielded Drum Core, Wirewound Inductor 640 mA 540mOhm Max 1919 (4848 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SRR4018-390Y Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
540mOhm Max
Series
Q @ Freq
8 @ 2.52MHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
19MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1919 (4848 Metric)
Tolerance
±30%
Size / Dimension
0.189" L x 0.189" W (4.80mm x 4.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.079" (2.00mm)
Current - Saturation (Isat)
480mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PM42S-390-RCBourns Inc.0PM42S-390-RC-NDkr.4.20348Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.2.25903kr.1,807.22
Manufacturers Standard Package
Unit Price without VAT:kr.2.25903
Unit Price with VAT:kr.2.82379