SRR1260 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR1260-102K

Digi-Key Part Number
SRR1260-102KTR-ND - Tape & Reel (TR)
SRR1260-102KCT-ND - Cut Tape (CT)
SRR1260-102KDKR-ND - Digi-Reel®
Manufacturer
Bourns Inc.
Manufacturer Product Number
SRR1260-102K
Supplier
Description
FIXED IND 1MH 680MA 1.7 OHM SMD
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
1 mH Shielded Wirewound Inductor 680 mA 1.7Ohm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Inductance
1 mH
Tolerance
±10%
Current Rating (Amps)
680 mA
Current - Saturation (Isat)
600mA
Shielding
Shielded
DC Resistance (DCR)
1.7Ohm Max
Q @ Freq
30 @ 252kHz
Frequency - Self Resonant
1.8MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
California Prop 65
Warning Information
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1kr.8.96000kr.8.96
10kr.8.31700kr.83.17
25kr.7.67320kr.191.83
50kr.6.39500kr.319.75
100kr.6.01140kr.601.14
250kr.5.37216kr.1,343.04
Tape & Reel (TR)
QtyUnit PriceExt Price
600kr.4.60477kr.2,762.86
Additional Resources
AttributeDescription
Other Names
SRR1260-102KDKR
-SRR1260-102K
-SRR1260-102KTR
-SRR1260-102KCT
-SRR1260-102K-ND
SRR1260-102KCT
SRR1260-102K-ND
SRR1260-102KTR
SRR1260102K
Standard Package600