
SRR1210A-680M | |
|---|---|
DigiKey Part Number | SRR1210A-680MTR-ND - Tape & Reel (TR) SRR1210A-680MCT-ND - Cut Tape (CT) SRR1210A-680MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1210A-680M |
Description | FIXED IND 68UH 3A 102 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Inductor 3 A 102mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1210A-680M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 68 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 102mOhm Max | |
Q @ Freq | 12 @ 2.52MHz | |
Frequency - Self Resonant | 3.8MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.03000 | kr.9.03 |
| 10 | kr.7.41100 | kr.74.11 |
| 25 | kr.6.85520 | kr.171.38 |
| 50 | kr.6.46300 | kr.323.15 |
| 100 | kr.6.09330 | kr.609.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.5.63756 | kr.1,409.39 |
| 500 | kr.5.31584 | kr.2,657.92 |
| 750 | kr.5.13635 | kr.3,852.26 |
| 1.250 | kr.4.91903 | kr.6,148.79 |
| 1.750 | kr.4.78107 | kr.8,366.87 |
| 2.500 | kr.4.63915 | kr.11,597.88 |
| 6.250 | kr.4.38600 | kr.27,412.50 |
| Unit Price without VAT: | kr.9.03000 |
|---|---|
| Unit Price with VAT: | kr.11.28750 |


